Part Details for HS200 220R F by Arcol
Results Overview of HS200 220R F by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS200 220R F Information
HS200 220R F by Arcol is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 |
Price & Stock for HS200 220R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5133
|
Newark | 200 Watts Al Housed220 Ohms 1%/ Box Rohs Compliant: Yes |Arcol HS200 220R F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3700 / $41.5200 | Buy Now |
DISTI #
71432279
|
RS | 200 Watts Al Housed220 Ohms 1% | ARCOL HS200 220R F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9500 | RFQ |
DISTI #
HS200-220RF
|
TME | Resistor: wire-wound, screw, 220Ω, 200W, ±1%, 89.7x72.5x41.8mm Min Qty: 1 | 16 |
|
$25.5900 / $30.8500 | Buy Now |