There are no models available for this part yet.
Overview of HS200 16R J by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS200 16R J by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
New Advantage Corporation | RES.AL.CLAD 200W 16 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$53.4500 | Buy Now | ||
Ozdisan Elektronik | RES.AL.CLAD 200W 16 Ohms 5% WIREWOUND CHASSIS | 7 |
|
$37.4126 / $40.0315 | Buy Now |