Part Details for HS1ML by Taiwan Semiconductor
Overview of HS1ML by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS1MLCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SUB SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27158 In Stock |
|
$0.0675 / $0.4300 | Buy Now |
DISTI #
HS1ML
|
Avnet Americas | Diode High Efficiency Rectifier 1000V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: HS1ML) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0658 / $0.0731 | Buy Now |
DISTI #
821-HS1ML
|
Mouser Electronics | Rectifiers 75ns, 1A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 16050 |
|
$0.0650 / $0.4200 | Buy Now |
DISTI #
E02:0323_17768196
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin Sub SMA T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2252 | Europe - 90000 |
|
$0.0664 / $0.0747 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0804 | Buy Now |
DISTI #
HS1ML
|
Avnet Americas | Diode High Efficiency Rectifier 1000V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: HS1ML) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0658 / $0.0731 | Buy Now |
DISTI #
HS1ML
|
EBV Elektronik | Diode High Efficiency Rectifier 1000V 1A 2-Pin Sub SMA T/R (Alt: HS1ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HS1ML
HS1ML CAD Models
HS1ML Part Data Attributes:
|
HS1ML
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1ML
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |