Part Details for HS1MFS by Taiwan Semiconductor
Overview of HS1MFS by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1MFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2173
|
Newark | High Efficient Recovery Rect Rohs Compliant: Yes |Taiwan Semiconductor HS1MFS Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21635 |
|
$0.0860 / $0.3930 | Buy Now |
DISTI #
1801-HS1MFSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD128 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2929 In Stock |
|
$0.0471 / $0.4000 | Buy Now |
DISTI #
HS1MFS
|
Avnet Americas | Diode High Efficient Recovery Rectifier 1000V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: HS1MFS) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0459 / $0.0510 | Buy Now |
DISTI #
821-HS1MFS
|
Mouser Electronics | Rectifiers 75ns, 1A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0470 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0560 | Buy Now |
DISTI #
HS1MFS
|
Avnet Americas | Diode High Efficient Recovery Rectifier 1000V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: HS1MFS) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0459 / $0.0510 | Buy Now |
DISTI #
HS1MFS
|
EBV Elektronik | Diode High Efficient Recovery Rectifier 1000V 1A 2-Pin SOD-128 T/R (Alt: HS1MFS) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HS1MFS
HS1MFS CAD Models
HS1MFS Part Data Attributes:
|
HS1MFS
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1MFS
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS1MFS
This table gives cross-reference parts and alternative options found for HS1MFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1MFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1MFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | HS1MFS vs HS1MFSH |
HS1MALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1MFS vs HS1MALH |
RS1FLM-M3/H | Rectifier Diode, | Vishay Intertechnologies | HS1MFS vs RS1FLM-M3/H |
HS1MALHM2G | Rectifier Diode, | Taiwan Semiconductor | HS1MFS vs HS1MALHM2G |
HS1MFSM2G | Rectifier Diode, | Taiwan Semiconductor | HS1MFS vs HS1MFSM2G |
RS1FLM-M3/I | Rectifier Diode, | Vishay Intertechnologies | HS1MFS vs RS1FLM-M3/I |
HS1MFSHM2G | Rectifier Diode, | Taiwan Semiconductor | HS1MFS vs HS1MFSHM2G |
DSR1M | Rectifier Diode, | Continental Device India Ltd | HS1MFS vs DSR1M |