Part Details for HS1L-R44KMSR-R by IDEC Corporation
Overview of HS1L-R44KMSR-R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1L-R44KMSR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T6048
|
Newark | Safety Switch Spring Lock Rohs Compliant: Yes |Idec HS1L-R44KMSR-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.3900 / $254.0600 | Buy Now |
DISTI #
1885-HS1L-R44KMSR-R-ND
|
DigiKey | INTERLOCK SWITCH SAFETY SPR LOCK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.3000 | Buy Now |
DISTI #
199-HS1LR44KMSRR
|
Mouser Electronics | Interlock Switches Safety Switch Spring Lock | 0 |
|
$234.8500 | Order Now |
|
Onlinecomponents.com | Switch Safety Interlock Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles RoHS: Compliant |
1 In Stock |
|
$224.0400 / $286.2800 | Buy Now |
DISTI #
000000000003378562
|
Sager | Interlock Switches Safety Switch Spring Lock Min Qty: 1 | 0 |
|
$211.3300 / $223.7600 | Buy Now |
|
Master Electronics | Switch Safety Interlock Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles RoHS: Compliant |
1 In Stock |
|
$224.0400 / $286.2800 | Buy Now |