Part Details for HS1J R2 by Taiwan Semiconductor
Overview of HS1J R2 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1J R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-HS1JR2
|
Mouser Electronics | Rectifiers 75ns, 1A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now |
Part Details for HS1J R2
HS1J R2 CAD Models
HS1J R2 Part Data Attributes:
|
HS1J R2
Taiwan Semiconductor
Buy Now
|
Compare Parts:
HS1J R2
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |