Part Details for HS1E-240KR by IDEC Corporation
Results Overview of HS1E-240KR by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS1E-240KR Information
HS1E-240KR by IDEC Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HS1E-240KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Safety Interlock N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw M... more RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003378495
|
Sager | Interlock Switches Safety Switch Spring Lock | 0 |
|
Buy Now |