Part Details for HS1DLRQ by Taiwan Semiconductor
Overview of HS1DLRQ by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1DLRQ
HS1DLRQ CAD Models
HS1DLRQ Part Data Attributes
|
HS1DLRQ
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1DLRQ
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS1DLRQ
This table gives cross-reference parts and alternative options found for HS1DLRQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1DLRQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1PD-E3/84A | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | Vishay Intertechnologies | HS1DLRQ vs S1PD-E3/84A |
M3J | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | HS1DLRQ vs M3J |
HS1DLR3G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1DLRQ vs HS1DLR3G |
BYV26A(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | HS1DLRQ vs BYV26A(Z) |
UF1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HS1DLRQ vs UF1DLWH |
LL4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | TDK Corporation | HS1DLRQ vs LL4003 |
SMD1200PL-TP | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HS1DLRQ vs SMD1200PL-TP |
ES1DF-TR3G | Rectifier Diode, | Taiwan Semiconductor | HS1DLRQ vs ES1DF-TR3G |
ES1DALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1DLRQ vs ES1DALH |
S1DALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1DLRQ vs S1DALH |