Part Details for HS1B-2420RH-Q by Intersil Corporation
Overview of HS1B-2420RH-Q by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1B-2420RH-Q
HS1B-2420RH-Q CAD Models
HS1B-2420RH-Q Part Data Attributes
|
HS1B-2420RH-Q
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1B-2420RH-Q
Intersil Corporation
SAMPLE AND HOLD AMPLIFIER, CDIP14, METAL SEALED, SIDE BRAZED, ROHS COMPLIANT, CERAMIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | USML XV(E) | |
HTS Code | 8542.39.00.01 | |
Acquisition Time-Max | 6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HS1B-2420RH-Q
This table gives cross-reference parts and alternative options found for HS1B-2420RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1B-2420RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8001601CX | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HS1B-2420RH-Q vs 8001601CX |
HA1-2420-2 | 3.2 Microsecond Sample and Hold Amplifiers, CERDIP, /Tube | Renesas Electronics Corporation | HS1B-2420RH-Q vs HA1-2420-2 |
8001601CA | 3.2 Microsecond Sample and Hold Amplifiers, CERDIP, /Tube | Renesas Electronics Corporation | HS1B-2420RH-Q vs 8001601CA |
5962R9566901VCA | SAMPLE AND HOLD AMPLIFIER, CDIP14 | Intersil Corporation | HS1B-2420RH-Q vs 5962R9566901VCA |
HA1-2420/883 | SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | HS1B-2420RH-Q vs HA1-2420/883 |
HA1-2425-5 | Sample and Hold Circuit, 1 Func, Sample, 3.2us Acquisition Time, BIPolar, CDIP14 | Rochester Electronics LLC | HS1B-2420RH-Q vs HA1-2425-5 |
HA1-2420-2 | SAMPLE AND HOLD AMPLIFIER, 3.2us ACQUISITION TIME, CDIP14 | Intersil Corporation | HS1B-2420RH-Q vs HA1-2420-2 |
HS1-2420RH-Q | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14 | Harris Semiconductor | HS1B-2420RH-Q vs HS1-2420RH-Q |
8001601CA | SAMPLE AND HOLD AMPLIFIER, CDIP14 | Intersil Corporation | HS1B-2420RH-Q vs 8001601CA |