Part Details for HS185ASL453R0A by Ohmite Mfg Co
Overview of HS185ASL453R0A by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS185ASL453R0A
HS185ASL453R0A CAD Models
HS185ASL453R0A Part Data Attributes
|
HS185ASL453R0A
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS185ASL453R0A
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.125W, 453ohm, 300V, 0.05% +/-Tol, -3,3ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.66 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 5.766 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 300 V |