Part Details for HS16-6SN by Nihon Kaiheiki Ind Co Ltd
Overview of HS16-6SN by Nihon Kaiheiki Ind Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-6664RH-8 | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS1-6664RH-Q | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS1-6664RH-T | Renesas Electronics Corporation | 8k x 8 CMOS PROM |
Part Details for HS16-6SN
HS16-6SN CAD Models
HS16-6SN Part Data Attributes
|
HS16-6SN
Nihon Kaiheiki Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HS16-6SN
Nihon Kaiheiki Ind Co Ltd
Rotary Switch, 11 Positions, 6P11T, Latched, Solder Terminal, D Flat Shaft Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIHON KAIHEIKI IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | D FLAT SHAFT TYPE | |
Body Height | 81.5 mm | |
Body Length or Diameter | 65 mm | |
Contact (AC) Max Rating R Load | 12A@125VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 7500 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 11 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6P11T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for HS16-6SN
This table gives cross-reference parts and alternative options found for HS16-6SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS16-6SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS16-6/C-UL | Rotary Switch, 11 Positions, 6P11T, Latched, Solder Terminal, Knurled Shaft Type Actuator, Panel Mount-threaded | Nihon Kaiheiki Ind Co Ltd | HS16-6SN vs HS16-6/C-UL |
HS16-6SN/C-UL | Rotary Switch, 11 Positions, 6P11T, Latched, Solder Terminal, D Flat Shaft Type Actuator, Panel Mount-threaded | Nihon Kaiheiki Ind Co Ltd | HS16-6SN vs HS16-6SN/C-UL |
HS16-6/U | Rotary Switch, 11 Positions, 6P11T, Latched, Solder Terminal, Knurled Shaft Type Actuator, Panel Mount-threaded | Nihon Kaiheiki Ind Co Ltd | HS16-6SN vs HS16-6/U |
HS16-6S | Rotary Switch, 11 Positions, 6P11T, Latched, Solder Terminal, Knurled Shaft Type Actuator, Panel Mount-threaded | Nihon Kaiheiki Ind Co Ltd | HS16-6SN vs HS16-6S |
HS16-6N/U | Rotary Switch, 11 Positions, 6P11T, Latched, Solder Terminal, D Flat Shaft Type Actuator, Panel Mount-threaded | Nihon Kaiheiki Ind Co Ltd | HS16-6SN vs HS16-6N/U |