Part Details for HS15R18J by Ohmite Mfg Co
Results Overview of HS15R18J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS15R18J Information
HS15R18J by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HS15R18J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $3.6900 | Buy Now |
DISTI #
HS15R18J
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2200 / $3.6900 | Buy Now |
Part Details for HS15R18J
HS15R18J CAD Models
HS15R18J Part Data Attributes
|
HS15R18J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS15R18J
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FREE AIR POWER: 7W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 11 mm | |
Package Length | 19.9 mm | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |