Part Details for HS153R3J by Ohmite Mfg Co
Overview of HS153R3J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS153R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res 3.3 Ohm 5% 7/15W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
292 In Stock 202 On Order |
|
$2.2700 / $3.5800 | Buy Now |
DISTI #
62352267
|
Verical | Res 3.3 Ohm 5% 7/15W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1729 | Americas - 290 |
|
$3.3930 / $4.6540 | Buy Now |
DISTI #
HS153R3J
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res 3.3 Ohm 5% 7/15W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
292 In Stock 202 On Order |
|
$2.2700 / $3.5800 | Buy Now |
Part Details for HS153R3J
HS153R3J CAD Models
HS153R3J Part Data Attributes
|
HS153R3J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS153R3J
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 7W, 3.3ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | STANDARD: MIL-PRF-18546, FREE AIR POWER: 7W | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 19.9 mm | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |