There are no models available for this part yet.
Overview of HS152R2J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS152R2J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC6245
|
Newark | Res, 2R2, 15W, Solder, Wirewound, Resistance:2.2Ohm, Product Range:Hs Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:19.9Mmrohs Compliant: Yes |Ohmite HS152R2J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$0.5500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
330 In Stock |
|
$2.4600 / $4.0400 | Buy Now | ||
DISTI #
51656511
|
Verical | Res Wirewound 2.2Ohm 5% 7W/15W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1928 | Americas - 330 |
|
$3.7050 / $5.2520 | Buy Now | |
DISTI #
67013136
|
Verical | Res Wirewound 2.2Ohm 5% 7W/15W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 127 |
|
$0.8981 / $0.9402 | Buy Now | |
DISTI #
HS152R2J
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant |
330 In Stock |
|
$2.4600 / $4.0400 | Buy Now |
CAD Models for HS152R2J by Ohmite Mfg Co
Part Data Attributes for HS152R2J by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
STANDARD: MIL-PRF-18546, FREE AIR POWER: 7W
|
Construction
|
RECTANGULAR PACKAGE
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Height
|
11 mm
|
Package Length
|
21 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
19.9 mm
|
Rated Power Dissipation (P)
|
15 W
|
Rated Temperature
|
25 °C
|
Resistance
|
2.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
265 V
|