Part Details for HS1527RF by Ohmite Mfg Co
Overview of HS1527RF by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1527RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res 27 Ohm 1% 7/15W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
244 In Stock |
|
$2.7700 / $4.5000 | Buy Now |
DISTI #
76440335
|
Verical | Res 27 Ohm 1% 7/15W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2330 | Americas - 240 |
|
$4.2640 / $5.8500 | Buy Now |
DISTI #
HS1527RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res 27 Ohm 1% 7/15W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
244 In Stock |
|
$2.7700 / $4.5000 | Buy Now |
Part Details for HS1527RF
HS1527RF CAD Models
HS1527RF Part Data Attributes
|
HS1527RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS1527RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 8W, 27ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FREE AIR POWER: 7W | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 11 mm | |
Package Length | 19.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 265 V |