Part Details for HS151K5J by Ohmite Mfg Co
Overview of HS151K5J by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS151K5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6235
|
Newark | Res, 1K5, 15W, Solder, Wirewound, Resistance:1.5Kohm, Product Range:Hs Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 25Ppm/°C, Product Length:19.9Mmrohs Compliant: Yes |Ohmite HS151K5J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
66 In Stock |
|
$2.4600 / $4.0400 | Buy Now |
DISTI #
51655422
|
Verical | Res Wirewound 1.5KOhm 5% 7W/15W ±25ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1906 | Americas - 65 |
|
$3.7050 / $5.2520 | Buy Now |
DISTI #
80923332
|
Verical | Res Wirewound 1.5KOhm 5% 7W/15W ±25ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 48 |
|
$1.8538 | Buy Now |
DISTI #
HS151K5J
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
66 In Stock |
|
$2.4600 / $4.0400 | Buy Now |
Part Details for HS151K5J
HS151K5J CAD Models
HS151K5J Part Data Attributes
|
HS151K5J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS151K5J
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 7W, 1500ohm, 265V, 5% +/-Tol, 25ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FREE AIR POWER: 7W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |