There are no models available for this part yet.
Overview of HS151K5F by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS151K5F by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Wirewound 1.5K Ohm 1% 7/15W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
200 In Stock |
|
$2.3400 / $3.7600 | Buy Now | ||
DISTI #
82782896
|
Verical | Res Wirewound 1.5KOhm 1% 7W/15W ±25ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2402 | Americas - 200 |
|
$3.5620 / $4.8880 | Buy Now | |
DISTI #
HS151K5F
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Res Wirewound 1.5K Ohm 1% 7/15W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
200 In Stock |
|
$2.3400 / $3.7600 | Buy Now |
CAD Models for HS151K5F by Ohmite Mfg Co
Part Data Attributes for HS151K5F by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
FREE AIR POWER: 7W
|
Construction
|
Aluminum Housing
|
JESD-609 Code
|
e4
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Height
|
11 mm
|
Package Length
|
19.9 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
21 mm
|
Rated Power Dissipation (P)
|
15 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
265 V
|