There are no models available for this part yet.
Overview of HS1504R7J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS1504R7J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Wirewound 4.7 Ohm 5% 45/150W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
50 In Stock |
|
$6.6600 / $9.7600 | Buy Now | ||
DISTI #
51669301
|
Verical | Res Wirewound 4.7Ohm 5% 45W/150W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1525 | Americas - 50 |
|
$10.0750 / $12.6880 | Buy Now | |
DISTI #
HS1504R7J
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Res Wirewound 4.7 Ohm 5% 45/150W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
50 In Stock |
|
$6.6600 / $9.7600 | Buy Now |
CAD Models for HS1504R7J by Ohmite Mfg Co
Part Data Attributes for HS1504R7J by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Additional Feature
|
FREE AIR POWER: 45W
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
150 W
|
Rated Temperature
|
25 °C
|
Resistance
|
4.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
2500 V
|