Part Details for HS150470RJ by Ohmite Mfg Co
Overview of HS150470RJ by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS150470RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
28 In Stock |
|
$11.6600 / $14.7500 | Buy Now |
DISTI #
51658247
|
Verical | Res Wirewound 470Ohm 5% 45W/150W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1923 | Americas - 25 |
|
$15.4700 / $19.1750 | Buy Now |
DISTI #
HS150470RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
28 In Stock |
|
$11.6600 / $14.7500 | Buy Now |
Part Details for HS150470RJ
HS150470RJ CAD Models
HS150470RJ Part Data Attributes
|
HS150470RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS150470RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |
Alternate Parts for HS150470RJ
This table gives cross-reference parts and alternative options found for HS150470RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS150470RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS150470J | Fixed Resistor, Wire Wound, | Ohmite Mfg Co | HS150470RJ vs HS150470J |