Part Details for HS1503RF by Ohmite Mfg Co
Overview of HS1503RF by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1503RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Resistor, Wirewound, 3R, 1%, Solder Lug RoHS: Compliant |
105 In Stock |
|
$7.4600 / $12.5900 | Buy Now |
DISTI #
66432809
|
Verical | Resistor, Wirewound, 3R, 1%, Solder Lug Min Qty: 5 Package Multiple: 5 Date Code: 2249 | Americas - 105 |
|
$10.5300 / $16.3670 | Buy Now |
DISTI #
HS1503RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Resistor, Wirewound, 3R, 1%, Solder Lug RoHS: Compliant |
105 In Stock |
|
$7.4600 / $12.5900 | Buy Now |
Part Details for HS1503RF
HS1503RF CAD Models
HS1503RF Part Data Attributes
|
HS1503RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS1503RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER : 45W | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 24.1 mm | |
Package Length | 97.7 mm | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Rated Power Dissipation (P) | 150 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 2500 V |