HS150100KH
Description: Fixed Resistor, Wire Wound, 150W, 100000ohm, 2500V, 3% +/-Tol, 25ppm/Cel,

Overview of HS150100KH by Arcol

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HS150100KH by Arcol
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS150100KH by Arcol

HS150100KH
Arcol
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ARCOL UK LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Aluminum Housing
JESD-609 Code
e4
Number of Terminals
2
Package Height
24.1 mm
Package Length
97.7 mm
Package Style
Chassis Mount
Package Width
47.5 mm
Rated Power Dissipation (P)
150 W
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Series
HS
Technology
WIRE WOUND
Temperature Coefficient
25 ppm/°C
Terminal Finish
Silver (Ag)
Tolerance
3%
Working Voltage
2500 V
Want to compare parts?
  1. HS150100KH
    Arcol
    Fixed Resistor, Wire Wound, 150W, 100000ohm, 2500V, 3% +/-Tol, 25ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS150100KH by Arcol.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS150100KH by Arcol

Select Manufacturer
Which Manufacturer of HS150100KH would you like to use for your alert(s)?
  • Please alert me when HS150100KH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS150100KH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS150100KH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS150100KH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS150100KH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS150100KH by Arcol

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: