Part Details for HS150 75R F by Ohmite Mfg Co
Overview of HS150 75R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-508BRH-8 | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection | |
HS1-508BRH/PROTO | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection | |
HS1-508BRH-Q | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection |
Price & Stock for HS150 75R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS15075RF-ND
|
DigiKey | RES CHAS MNT 75 OHMS 1% 150W Min Qty: 30 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$15.6347 | Buy Now |
DISTI #
284-HS150-75F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 150W 75 ohm1% RoHS: Compliant | 0 |
|
$13.1400 / $19.2100 | Order Now |
|
Onlinecomponents.com | Res Wirewound 75 Ohm 1% 45/150W ±100ppm/C Aluminum Housed AXL Chassis Mount RoHS: Compliant | 0 |
|
$6.3900 / $12.9400 | Buy Now |
|
Master Electronics | Res Wirewound 75 Ohm 1% 45/150W ±100ppm/C Aluminum Housed AXL Chassis Mount RoHS: Compliant | 0 |
|
$6.3900 / $12.9400 | Buy Now |
Part Details for HS150 75R F
HS150 75R F CAD Models
HS150 75R F Part Data Attributes
|
HS150 75R F
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS150 75R F
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |