Part Details for HS150 5R F by ARCOL
Overview of HS150 5R F by ARCOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-508BRH/PROTO | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection | |
HS1-508BRH-8 | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection | |
HS1-508BRH-Q | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection |
Price & Stock for HS150 5R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-HS1505RF-ND
|
DigiKey | RES CHAS MNT 5 OHM 1% 150W Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |