Part Details for HS150 16R F by Arcol
Overview of HS150 16R F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-508BRH/PROTO | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection | |
HS1-508BRH-8 | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection | |
HS1-508BRH-Q | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection |
Price & Stock for HS150 16R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3471
|
Newark | Resistor, Wirewound, 16R, 1%, Solder Lug, Resistance:16Ohm, Product Range:Hs Series, Power Rating:150W, Resistance Tolerance:± 1%, Resistor Terminals:Solder Lug, Voltage Rating:2.5Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS150 16R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$8.7600 / $12.5100 | Buy Now |
DISTI #
71432229
|
RS | 150 Watts Al Housed16 Ohms 1% | ARCOL HS150 16R F RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6100 / $11.8100 | RFQ |
Part Details for HS150 16R F
HS150 16R F CAD Models
HS150 16R F Part Data Attributes
|
HS150 16R F
Arcol
Buy Now
|
Compare Parts:
HS150 16R F
Arcol
|
Samacsys Manufacturer | Arcol |