Part Details for HS150 150R J by Arcol
Overview of HS150 150R J by Arcol
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS150 150R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743661
|
RS | HS150 Series Aluminum Housed Axial Panel Mount Resistor, 150Ohms +/-5% 150W | ARCOL HS150 150R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 46 |
|
$13.6000 / $19.1500 | Buy Now |
DISTI #
HS150-150RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 150Ω, 150W, ±5% Min Qty: 1 | 0 |
|
$8.5100 / $12.2600 | RFQ |
DISTI #
4043656
|
Farnell | RES, 150R, 5%, 150W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 0 Days Container: Each | 4 |
|
$13.0032 / $18.9901 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 150W 150 Ohms 5% WIREWOUND CHASSIS | 77 |
|
$13.0578 / $13.9718 | Buy Now |
Part Details for HS150 150R J
HS150 150R J CAD Models
HS150 150R J Part Data Attributes:
|
HS150 150R J
Arcol
Buy Now
|
Compare Parts:
HS150 150R J
Arcol
|
Samacsys Manufacturer | Arcol |