There are no models available for this part yet.
Overview of HS15 R33 J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS15 R33 J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS15R33J-ND
|
DigiKey | 15 WATTS AL HOUSEDNNR33 OHMS 5% Min Qty: 200 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8670 | Buy Now | |
DISTI #
284-HS15-0.33
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 15W 0.33 OHM 5% RoHS: Compliant | 195 |
|
$2.0000 / $4.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $2.5500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $2.5500 | Buy Now |