Part Details for HS15 16R F by Arcol
Overview of HS15 16R F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS15S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H | |
CUHS15F60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H | |
HS1-5104ARH-T | Renesas Electronics Corporation | Radiation Hardened, Low Noise Quad Operational Amplifiers |
Price & Stock for HS15 16R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4959
|
Newark | 15 Watts Al Housed16 Ohms 1%/ Box Rohs Compliant: Yes |Arcol HS15 16R F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.6600 | Buy Now |
DISTI #
71432186
|
RS | 15 Watts Al Housed16 Ohms 1% | ARCOL HS15 16R F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 | RFQ |
Part Details for HS15 16R F
HS15 16R F CAD Models
HS15 16R F Part Data Attributes
|
HS15 16R F
Arcol
Buy Now
|
Compare Parts:
HS15 16R F
Arcol
|
Samacsys Manufacturer | Arcol |