Part Details for HS15 15R J by Arcol
Overview of HS15 15R J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS15S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H | |
CUHS15F60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H | |
HS1-5104ARH-T | Renesas Electronics Corporation | Radiation Hardened, Low Noise Quad Operational Amplifiers |
Price & Stock for HS15 15R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743377
|
RS | HS15 Al house wirewound resistor,15R 15W | ARCOL HS15 15R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $2.5200 | RFQ |
DISTI #
HS15-15RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 15Ω, 15W, ±5% Min Qty: 1 | 39 |
|
$1.5000 / $2.4600 | Buy Now |
Part Details for HS15 15R J
HS15 15R J CAD Models
HS15 15R J Part Data Attributes
|
HS15 15R J
Arcol
Buy Now
|
Compare Parts:
HS15 15R J
Arcol
|
Samacsys Manufacturer | Arcol |