Part Details for HS122DR by Crydom Inc
Overview of HS122DR by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HS122DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7844
|
Newark | Heat Sink, 81.3Mm X 90Mm X 80Mm, Product Range:Hs Series, Thermal Resistance:1.2°C/W, Heat Sink Mounting:Din Rail, External Length:81.3Mm, External Height:80Mm, External Width:90Mm Rohs Compliant: Yes |Sensata/crydom HS122DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.1100 | Buy Now |
DISTI #
CC1790-ND
|
DigiKey | HEATSINK SSR 1.0DEG C/W DIN MNT Min Qty: 1 Lead time: 20 Weeks Container: Box |
5 In Stock |
|
$62.0601 / $70.3300 | Buy Now |
DISTI #
70130727
|
RS | Din Rail, Solid State, Relay, Heatsink foruse with 1 or 2 single or dual SSR | Sensata - Crydom HS122DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$73.8500 | RFQ |
DISTI #
CRYHS122DR
|
Heilind Electronics | HEAT SINK, DIN RAIL MOUNT, 1.2 C/W, 1 OR 2 SSRS | Americas - 0 in Stock |
|
$61.3523 / $73.6228 | Buy Now |
|
Onlinecomponents.com | Heat Sink - 1.2°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount. RoHS: Compliant |
48 In Stock |
|
$60.2400 / $69.9800 | Buy Now |
DISTI #
000000000003124450
|
Sager | Heat Sinks 1.2 C/W DIN RM Heat Sink - 1 2 SSR's Min Qty: 10 | 0 |
|
$59.8800 / $65.1600 | Buy Now |
|
Master Electronics | Heat Sink - 1.2°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount. RoHS: Compliant |
48 In Stock |
|
$60.2400 / $69.9800 | Buy Now |
|
Neutron USA | Din Rail, Solid State, Relay, Heatsink foruse with 1 or 2 single or dual SSR | 50 |
|
$192.0000 | Buy Now |
Part Details for HS122DR
HS122DR CAD Models
HS122DR Part Data Attributes:
|
HS122DR
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HS122DR
Crydom Inc
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Construction | EXTRUDED | |
Device Used On | RELAY | |
Fin Orientation | LONGITUDINAL | |
Finish | BLACK ANODIZED | |
Height | 80 mm | |
Length | 90 mm | |
Profile | SCREW | |
Thermal Resistance | 1.2 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 562 g | |
Width | 81 mm |