Part Details for HS122DR-HD6050 by Crydom Inc
Overview of HS122DR-HD6050 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS122DR-HD6050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7847
|
Newark | Heat Sinks 45A/660V Dc Input Zc Ssr Mt.ed Heatsin |Sensata/crydom HS122DR-HD6050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$168.9100 | Buy Now |
DISTI #
2266-HS122DR-HD6050-ND
|
DigiKey | SSR RELAY SPST-NO 45A 48-660V Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$157.8700 / $163.9600 | Buy Now |
DISTI #
HS122DR-HD6050-ND
|
DigiKey | SSR RELAY SPST-NO 45A 48-660V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.6800 | Buy Now |
DISTI #
70130750
|
RS | Heatsink/SSR Assembly, Rated @ 45A/660VAC, DC Input, SSR Mount on HS122DR Heatsink | Sensata - Crydom HS122DR-HD6050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$162.4100 | RFQ |
DISTI #
CRYHS122DR-HD6050
|
Heilind Electronics | SSR RELAYHEAT SINK ASSEMBLY HEAT SINK/SSR ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 45 A Maximum Load Current - 0.04 A Minimum Load Current - 48-660 VAC Operating Voltage Range - With HS122DR Heat Sink - DIN Rail Mount. RoHS: Compliant |
8 Partner Stock |
|
$136.1400 / $144.6300 | Buy Now |
DISTI #
000000000003124453
|
Sager | Heat Sinks 45A/660V DC Input ZC SSR Mounted Heatsin Min Qty: 10 | 0 |
|
$138.2700 / $146.1700 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 45 A Maximum Load Current - 0.04 A Minimum Load Current - 48-660 VAC Operating Voltage Range - With HS122DR Heat Sink - DIN Rail Mount. RoHS: Compliant |
8 Partner Stock |
|
$136.1400 / $144.6300 | Buy Now |
Part Details for HS122DR-HD6050
HS122DR-HD6050 CAD Models
HS122DR-HD6050 Part Data Attributes
|
HS122DR-HD6050
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HS122DR-HD6050
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 45 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |