There are no models available for this part yet.
Overview of HS1225-3R8127-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS1225-3R8127-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH5300
|
Newark | Supercapacitor, 120F, 3.8V, Radial Rohs Compliant: Yes |Eaton Bussmann HS1225-3R8127-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 / $16.1300 | Buy Now | |
DISTI #
283-HS1225-3R8127-R-ND
|
DigiKey | CAP LITH HYBRID 120F 20% 3.8V TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
89 In Stock |
|
$5.0500 / $7.8900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9200 / $11.5400 | Buy Now | ||
DISTI #
000000000006156962
|
Sager | Supercapacitors / Ultracapacitors .12F 3.8V ESR=200 Min Qty: 100 | 0 |
|
$7.8000 / $8.0100 | Buy Now |