HS103R3F
Description: Fixed Resistor, Wire Wound, 5.5W, 3.3ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT

Overview of HS103R3F by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HS103R3F by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.7600
  • 50 $3.1500
  • 200 $2.9200
  • 400 $2.7900
  • 600 $2.6800
  • 1,000 $2.5000
  • 2,600 $2.3700
  • 5,000 $2.3100
$2.3100 / $3.7600 Buy Now
DISTI # HS103R3F
Richardson RFPD WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 0
RFQ
Master Electronics   RoHS: Compliant 0
  • 10 $3.7600
  • 50 $3.1500
  • 200 $2.9200
  • 400 $2.7900
  • 600 $2.6800
  • 1,000 $2.5000
  • 2,600 $2.3700
  • 5,000 $2.3100
$2.3100 / $3.7600 Buy Now

CAD Models for HS103R3F by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS103R3F by Ohmite Mfg Co

HS103R3F
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FREE AIR POWER: 5W
Construction
Aluminum Housing
JESD-609 Code
e4
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Height
8.8 mm
Package Length
15.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
16.5 mm
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
3.3 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Terminal Finish
Silver (Ag)
Terminal Shape
LUG
Tolerance
1%
Working Voltage
160 V
Want to compare parts?
  1. HS103R3F
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 5.5W, 3.3ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS103R3F by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS103R3F by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of HS103R3F would you like to use for your alert(s)?
  • Please alert me when HS103R3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS103R3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS103R3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS103R3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS103R3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS103R3F by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: