There are no models available for this part yet.
Overview of HS103K3J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS103K3J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res 3.3K Ohm 5% 5/10W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
188 In Stock |
|
$2.2300 / $2.6800 | Buy Now | ||
DISTI #
69080868
|
Verical | Res 3.3K Ohm 5% 5/10W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 180 |
|
$3.1460 / $3.4840 | Buy Now | |
DISTI #
HS103K3J
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Res 3.3K Ohm 5% 5/10W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
188 In Stock |
|
$2.2300 / $2.6800 | Buy Now |
CAD Models for HS103K3J by Ohmite Mfg Co
Part Data Attributes for HS103K3J by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
STANDARD: MIL-PRF-18546, FREE AIR POWER: 5W
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Height
|
8.8 mm
|
Package Length
|
16.5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
15.9 mm
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Resistance
|
3300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
160 V
|