-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Capacitor, Electric Double Layer, 3.8V, 50000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1020-3R8506-R
|
Avnet Americas | Supercapacitor, EDLC, 50 F, 3.8 V, ± 20%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: HS1020-3R8506-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 / $3.7346 | Buy Now |
DISTI #
504-HS1020-3R8506-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors .50F 3.8V ESR=450 RoHS: Compliant | 291 |
|
$2.9600 / $4.6500 | Buy Now |
|
Future Electronics | Supercapacitors / Ultracapacitors CAP HS 3.8V 50F 0.450 ohm RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$3.3700 / $3.5800 | Buy Now |
DISTI #
HS1020-3R8506-R
|
TTI | Supercapacitors / Ultracapacitors .50F 3.8V ESR=450 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.9600 / $3.1400 | Buy Now |
DISTI #
HS1020-3R8506-R
|
Richardson RFPD | LITHIUM-ION CAPACITOR/HYBRID SUPERCAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.6500 / $3.4900 | Buy Now |
DISTI #
HS1020-3R8506-R
|
Avnet Abacus | Supercapacitor, EDLC, 50 F, 3.8 V, � 20%, 1000 hours @ 70�C, Radial Leaded (Alt: HS1020-3R8506-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HS1020-3R8506-R
|
Avnet Asia | Supercapacitor, EDLC, 50 F, 3.8 V, ± 20%, 1000 hours @ 70°C, Radial Leaded (Alt: HS1020-3R8506-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$3.2875 / $3.7042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS1020-3R8506-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1020-3R8506-R
Eaton Corporation
Special Capacitor, Electric Double Layer, 3.8V, 50000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Capacitance | 50000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |