Part Details for HS100F33RF200MMM372 by Ohmite Mfg Co
Overview of HS100F33RF200MMM372 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS100F33RF200MMM372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-HS100F33RF200MMM372-ND
|
DigiKey | RES CHAS MNT 33 OHMS 1% 100W Min Qty: 40 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$11.6067 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2000 / $14.7100 | Buy Now |
DISTI #
HS100F33RF200MM
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 40 | 0 |
|
$11.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.2000 / $14.7100 | Buy Now |