Part Details for HS100E6 4R7 F M193 by Ohmite Mfg Co
Overview of HS100E6 4R7 F M193 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS100E6 4R7 F M193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6200
|
Newark | 100 Watts Al Housed 4.7 Ohms 1% E6 Threaded Terminals/Box Rohs Compliant: Yes |Ohmite HS100E6 4R7 F M193 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $11.1900 | Buy Now |
DISTI #
284-HS100E64R7FM193
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100W 4.7 ohm 1% Alum Housed RoHS: Compliant | 14 |
|
$11.2400 / $12.1200 | Buy Now |
DISTI #
72489369
|
RS | WirewoundResistors-ChassisMount100WattsAlHoused4.7Ohms1%E6ThreadedTerminals | Ohmite HS100E6 4R7 F M193 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6800 / $11.8900 | RFQ |
Part Details for HS100E6 4R7 F M193
HS100E6 4R7 F M193 CAD Models
HS100E6 4R7 F M193 Part Data Attributes
|
HS100E6 4R7 F M193
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS100E6 4R7 F M193
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |