-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 100W, 8ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6156
|
Newark | Res, 8R, 100W, Solder, Wirewound, Resistance:8Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 1%, Voltage Rating:1.9Kv, Resistor Element Type:Wirewound, Temperature Coefficient:± 100Ppm/°C |Ohmite HS1008RF RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Aluminum Housed Axial Terminal Wirewound, Industrial/Commercial Grade RoHS: Compliant |
836 In Stock |
|
$5.7100 / $10.4300 | Buy Now |
DISTI #
61280594
|
Verical | Aluminum Housed Axial Terminal Wirewound, Industrial/Commercial Grade Min Qty: 5 Package Multiple: 5 Date Code: 2115 | Americas - 835 |
|
$7.8499 / $12.6424 | Buy Now |
DISTI #
HS1008RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Aluminum Housed Axial Terminal Wirewound, Industrial/Commercial Grade RoHS: Compliant |
836 In Stock |
|
$5.7100 / $10.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS1008RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS1008RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 8ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FREE AIR POWER: 30W | |
Construction | High Power | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 24.1 mm | |
Package Length | 65.2 mm | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1900 V |