Part Details for HS10012RJ by Ohmite Mfg Co
Overview of HS10012RJ by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS10012RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6112
|
Newark | Res, 12R, 100W, Solder, Wirewound, Resistance:12Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS10012RJ Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
51690365
|
Verical | Res Wirewound 12Ohm 5% 30W/100W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1820 | Americas - 1090 |
|
$6.2303 / $11.3784 | Buy Now |
DISTI #
HS10012RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 45 | 0 |
|
$4.7100 / $6.0000 | Buy Now |
|
Master Electronics | Resistor - Wirewound - 12 Ohms - (+/-) 5% - 100W - Chassis Mount. RoHS: Compliant |
1091 In Stock |
|
$4.2100 / $8.7500 | Buy Now |
Part Details for HS10012RJ
HS10012RJ CAD Models
HS10012RJ Part Data Attributes
|
HS10012RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS10012RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 24.1 mm | |
Package Length | 65.2 mm | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |