Part Details for HS100 50R J by Arcol
Overview of HS100 50R J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for HS100 50R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0703
|
Newark | Resistor, Wirewound, 50 Ohm, 5%, Axial, Resistance:50Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.9Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS100 50R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$6.3800 / $9.1000 | Buy Now |
|
New Advantage Corporation | RES.AL.CLAD 100W 50 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 135 |
|
$14.4700 / $15.5000 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 100W 50 Ohms 5% WIREWOUND CHASSIS | 125 |
|
$10.7676 / $11.5213 | Buy Now |
Part Details for HS100 50R J
HS100 50R J CAD Models
HS100 50R J Part Data Attributes
|
HS100 50R J
Arcol
Buy Now
|
Compare Parts:
HS100 50R J
Arcol
|
Samacsys Manufacturer | Arcol |