Part Details for HS100 25R F by Ohmite Mfg Co
Overview of HS100 25R F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for HS100 25R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS10025RF-ND
|
DigiKey | RES CHAS MNT 25 OHM 1% 100W Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
95 In Stock |
|
$5.8069 / $14.5600 | Buy Now |
DISTI #
284-HS100-25F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100W 25 OHM1% RoHS: Compliant | 0 |
|
$5.8000 / $11.6300 | Order Now |
DISTI #
HS100 25R F
|
TTI | Wirewound Resistors - Chassis Mount 100W 25 OHM1% RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 5 Container: Box | Americas - 0 |
|
$5.7500 / $6.7500 | Buy Now |