There are no models available for this part yet.
Overview of HS100 1K5 J by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for HS100 1K5 J by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AK7758
|
Newark | Res, 1K5, 5%, 100W, Wirewound Rohs Compliant: Yes |Arcol HS100 1K5 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$6.3000 / $9.5300 | Buy Now | |
New Advantage Corporation | RES.AL.CLAD 100W 1.5K Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 181 |
|
$14.7100 / $15.7600 | Buy Now | ||
Ozdisan Elektronik | RES.AL.CLAD 100W 1.5K Ohms 5% WIREWOUND CHASSIS | 181 |
|
$11.0083 / $11.7789 | Buy Now |
CAD Models for HS100 1K5 J by Arcol
Part Data Attributes for HS100 1K5 J by Arcol
|
|
---|---|
Samacsys Manufacturer
|
Arcol
|