Part Details for HS100 1K J by Arcol
Overview of HS100 1K J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for HS100 1K J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4833
|
Newark | Res, 1K, 100W, Solder Lug, Wirewound, Resistance:1Kohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 25Ppm/°C, Qualification:- Rohs Compliant: Yes |Arcol HS100 1K J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$8.3800 / $10.8800 | Buy Now |
DISTI #
HS100-1KJ
|
TME | Resistor: wire-wound, with heatsink, screw, 1kΩ, 100W, ±5% Min Qty: 1 | 201 |
|
$6.8700 / $9.4200 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 100W 1K Ohms 5% WIREWOUND CHASSIS | 0 |
|
$11.0083 / $11.7789 | RFQ |
Part Details for HS100 1K J
HS100 1K J CAD Models
HS100 1K J Part Data Attributes
|
HS100 1K J
Arcol
Buy Now
|
Compare Parts:
HS100 1K J
Arcol
|
Samacsys Manufacturer | Arcol |