-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4843
|
Newark | Resistor, Wirewound, 10 Ohm, 1%, Axial, Resistance:10Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 1%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Arcol HS100 10R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$6.0200 / $9.6800 | Buy Now |
DISTI #
HS100-10RF
|
TME | Resistor: wire-wound, screw, 10Ω, 100W, ±1%, 65.2x47.5x24.1mm Min Qty: 1 | 11 |
|
$7.6900 / $11.9600 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 100W 10 Ohms 1% WIREWOUND CHASSIS | 0 |
|
$11.2097 / $11.9944 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy