Part Details for HS10 2510 0,5MM 500G by Stannol GmbH
Results Overview of HS10 2510 0,5MM 500G by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS10 2510 0,5MM 500G Information
HS10 2510 0,5MM 500G by Stannol GmbH is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1500GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1500 A, 2-120B1S | |
MD82510/B | Rochester Electronics LLC | 82510 - Serial I/O Controller, CMOS, CDIP28 | |
N82510 | Rochester Electronics LLC | 82510 - Serial I/O Controller, CMOS |
Price & Stock for HS10 2510 0,5MM 500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M3885
|
Newark | Solder Wire, 362Flux, 0.56Mm, 500G, Flux Type:Rosin, Solder Alloy:60, 40 Sn, Pb, External Diamete... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$70.3500 / $82.8700 | Buy Now |