-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-101TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9803
|
Newark | Resistor, Wirewound, 100 Ohm, 5%, Axial, Resistance:100Ohm, Product Range:Hs Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:160V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS10 100R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$2.4400 / $3.9100 | Buy Now |
DISTI #
70743334
|
RS | HS10 Series Aluminum Housed Axial Panel Mount Resistor, 100Ohms +/-5% 10W | ARCOL HS10 100R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4700 / $4.0800 | RFQ |
DISTI #
HS10-100RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 100Ω, 10W, ±5% Min Qty: 1 | 321 |
|
$1.6000 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy