Part Details for HS1-1825ARH-8 by Intersil Corporation
Overview of HS1-1825ARH-8 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1-1825ARH-8
HS1-1825ARH-8 CAD Models
HS1-1825ARH-8 Part Data Attributes
|
HS1-1825ARH-8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1-1825ARH-8
Intersil Corporation
1A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, SIDE BRAZED, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HS1-1825ARH-8
This table gives cross-reference parts and alternative options found for HS1-1825ARH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-1825ARH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9955801QEC | 1A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HS1-1825ARH-8 vs 5962F9955801QEC |
HS1-1825ARH/PROTO | 1A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | HS1-1825ARH-8 vs HS1-1825ARH/PROTO |
HS1-1825ARH-Q | 1A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | HS1-1825ARH-8 vs HS1-1825ARH-Q |