Part Details for HS0J227M0605PC by Shenzhen Honor Electronic Co Ltd
Overview of HS0J227M0605PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS0J227M0605PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.3V 220uF 20% 25m 2.69A PluginD6.3xL5.5mm Polymer Aluminum Capacitors ROHS | 1000 |
|
$0.0419 / $0.0773 | Buy Now |