Part Details for HS0J128M1012PC by Shenzhen Honor Electronic Co Ltd
Overview of HS0J128M1012PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS0J128M1012PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.3V 1200uF 20% 14m 4.9A PluginD10xL12mm Polymer Aluminum Capacitors ROHS | 430 |
|
$0.0856 / $0.1621 | Buy Now |