Part Details for HS0E128M0808PC by Shenzhen Honor Electronic Co Ltd
Results Overview of HS0E128M0808PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS0E128M0808PC Information
HS0E128M0808PC by Shenzhen Honor Electronic Co Ltd is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for HS0E128M0808PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5V 1200uF 20% 16m 4.5A PluginD8xL8mm Polymer Aluminum Capacitors ROHS | 500 |
|
$0.0641 / $0.1183 | Buy Now |