Part Details for HS015 by Twin Industries
Overview of HS015 by Twin Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4372
|
Newark | Heat-Shrink Tubing, 2:1, Po, 20Pc, 1.5Mm, Kit Contents:20 Pieces Of 1.5Mm Dia Polyolefin Heat Shrink Tubing, 5 Each Of 4 Colors, Product Range:- |Twin Industries HS015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$8.3900 | Buy Now |
DISTI #
438-HS015-ND
|
DigiKey | HEAT SHRINK TUBING, 6" (150MM) X Min Qty: 1 Lead time: 8 Weeks Container: Bag |
24 In Stock |
|
$11.8900 | Buy Now |
DISTI #
589-HS015
|
Mouser Electronics | Heat Shrink Tubing & Sleeves Heat Srhink Tubing, 2:1 shrink. PO material, 20 pieces, 6" length, 1.5mm diameter RoHS: Compliant | 20 |
|
$10.9300 / $11.8900 | Buy Now |
DISTI #
3972725
|
element14 Asia-Pacific | HEAT-SHRINK TUBING, 2:1, PO, 20PC, 1.5MM RoHS: Not Compliant Min Qty: 1 Container: Each | 9 |
|
$12.5362 | Buy Now |
DISTI #
3972725
|
Farnell | HEAT-SHRINK TUBING, 2: 1, PO, 20PC, 1.5MM RoHS: Not Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 9 |
|
$11.8997 / $12.9236 | Buy Now |